
This single-channel RF power amplifier module operates over a frequency range of 10 to 6000 MHz, with a typical output power range of 20 to 30 watts. The module is designed for screw mounting and has a seated plane height of 14.2 mm. The operating temperature range is from -40°C to 70°C. The module is a type of power amplifier, with a typical power gain of 23 dB at 6000 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC-C075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Module |
| Package/Case | Case C-17 |
| Package Length (mm) | 49.4 |
| Package Width (mm) | 66 |
| Package Height (mm) | 14.2 |
| Seated Plane Height (mm) | 14.2 |
| Mounting | Screw |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 10MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 23@6000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543708000 |
| Schedule B | 8543708000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-C075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.