The HMC-VVD102-SX is a voltage variable attenuator with a maximum attenuation of 18 decibels. It operates over a frequency range of 17,000 to 27,000 Hz. The device has a maximum insertion loss of 2 and a maximum control voltage of 4 volts. It is designed to operate over a temperature range of -55 to 85 degrees Celsius. The attenuator has a 50-ohm impedance and a 4-pin package.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC-VVD102-SX technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 18(Typ)dB |
| Minimum Frequency | 17000MHz |
| Maximum Frequency | 27000MHz |
| Maximum Insertion Loss | 2dB |
| Maximum Control Voltage | 4V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.