The HMC-VVD104-SX is a voltage variable attenuator from Analog Devices with a maximum attenuation of 14 dB typ. It operates over a frequency range of 70 kHz to 86 MHz and has a maximum insertion loss of 3 dB. The device is designed to operate with a control voltage of up to 5 V and has an impedance of 50 ohms. It is available in a 4-pin die package and is suitable for use in applications where a variable attenuator is required. The HMC-VVD104-SX is specified to operate over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC-VVD104-SX technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 14(Typ)dB |
| Minimum Frequency | 70000MHz |
| Maximum Frequency | 86000MHz |
| Maximum Insertion Loss | 3dB |
| Maximum Control Voltage | 5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Impedance | 50Ohm |
| Pin Count | 4 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.