Voltage Variable Attenuator 21dB 50000MHz Automotive 4-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC-VVD106-SX technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 21(Typ)dB |
| Minimum Frequency | 36000MHz |
| Maximum Frequency | 50000MHz |
| Maximum Insertion Loss | 2dB |
| Maximum Control Voltage | 4V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.