The HMC-XDB112 is an unpackaged, fully tested integrated circuit chip with a package type of Die. It is a passive frequency multiplier with a multiplying factor of x2, operating within an input frequency range of 10 to 15 MHz and an output frequency range of 20 to 30 MHz. The maximum conversion is 13, typically. The device is available in a Die package with a length of 2.25 mm, width of 0.65 mm, and height of 0.1 mm.
Analog Devices HMC-XDB112 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.25 |
| Package Width (mm) | 0.65 |
| Package Height (mm) | 0.1 |
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 10 to 15GHz |
| Output Frequency Range | 20 to 30GHz |
| Maximum Conversion | 13(Typ)dB |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.h |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC-XDB112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.