
Passive RF Multipliers x3 72GHz to 90GHz-OUT Automotive 2-Pin Die
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC-XTB106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1.1 |
| Package Height (mm) | 0.1 |
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x3 |
| Input Frequency Range | 24 to 30GHz |
| Output Frequency Range | 72 to 90GHz |
| Maximum Conversion | 19(Typ)dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| Automotive | Yes |
| Radiation Hardening | No |
Download the complete datasheet for Analog Devices HMC-XTB106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.