34000MHz - 46500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.F |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |