High-performance 5-bit digital attenuator for RF and wireless applications, offering a 31dB attenuation range with 1dB steps up to 30GHz. Features a 24-pin QFN EP package for efficient integration. Operates reliably across a wide temperature range from -40°C to 85°C.
Analog Devices HMC1018ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1018ALP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.