The HMC1035LP6GETR is an industrial-temperature specialized IC from Analog Devices, featuring a 40-pin quad-quad flat no-lead package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. This telecom IC is designed for high-reliability applications and is available in a 6mm x 6mm package.
Analog Devices HMC1035LP6GETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1035LP6GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.