
16-terminal RF amplifier IC operating from -40°C to 85°C. Features a maximum supply current of 85mA and a single function.
Sign in to ask questions about the Analog Devices HMC1040LP3CETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1040LP3CETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 85 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1040LP3CETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.