Up/Down Conv Mixer 27GHz 24-Pin CLLCC EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC1041LC4TR technical specifications.
| Maximum Input Frequency | 27000MHz |
| Maximum Output Frequency | 3500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 338mW |
| Pin Count | 24 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |