GaAs MMIC Triple Balanced Mixer 26 - 32 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1043LC3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1043LC3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1043LC3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.