The HMC1061LC5 is an industrial-grade sample and hold amplifier from Analog Devices. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin QFN package. It operates from a nominal supply voltage of 2V and can handle a maximum supply voltage of 2.1V. The amplifier can handle analog input voltages between -1V and 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1061LC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1061LC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 4.9 |
| Length | 4.9 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 2.1 |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1061LC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.