32Gbps Optical Modulator Driver
Checking distributor stock and pricing after the page loads.
Analog Devices HMC1069-SX technical specifications.
| Data Rate | 32Gbps |
| Max Operating Supply Voltage | 7V |
| Min Operating Supply Voltage | 5V |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |