The HMC1095LP4E is a 24-pin industrial quad attenuator IC from Analog Devices, operating from a 5V supply voltage and functioning within a temperature range of -40 to 85°C. It features a quad terminal position and a JEDEC package code of S-PQCC-N24. The device has a width and length of 4mm, with a pin count of 24 and a temperature grade of industrial. It is designed for use in RF & wireless ICs applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1095LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1095LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1095LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.