Active RF Multipliers x2 3.8GHz to 5.6GHz-OUT 16-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1096LP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1096LP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1096LP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.