Analog Devices HMC1106-SX technical specifications.
| Maximum Input Frequency | 36000MHz |
| Maximum Output Frequency | 24000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 157mW |
| Pin Count | 3 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC1106-SX to view detailed technical specifications.
No datasheet is available for this part.