Active RF Multipliers x6 71GHz to 86GHz-OUT 19-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC1110 technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x6 |
| Input Frequency Range | 11.83 to 14.33GHz |
| Output Frequency Range | 71 to 86GHz |
| Typical Input Return Loss | 15dB |
| Typical Output Return Loss | 12dB |
| Maximum Power Dissipation | 1550mW |
| Maximum Input Power | 6dBm |
| Maximum Supply Current | 175(Typ)mA |
| Typical Output Power | 13dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 19 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.