The HMC1110-SX is an active frequency multiplier from Analog Devices, capable of multiplying input frequencies from 11.83 to 14.33 MHz to output frequencies ranging from 71 to 86 MHz. This device features a typical input return loss of 15 and a typical output return loss of 12. The maximum power dissipation is 1550, with a maximum input power of 6dBm and a maximum supply current of 175 milliamperes. Operating temperature ranges from -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC1110-SX technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x6 |
| Input Frequency Range | 11.83 to 14.33GHz |
| Output Frequency Range | 71 to 86GHz |
| Typical Input Return Loss | 15dB |
| Typical Output Return Loss | 12dB |
| Maximum Power Dissipation | 1550mW |
| Maximum Input Power | 6dBm |
| Maximum Supply Current | 175(Typ)mA |
| Typical Output Power | 13dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 19 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.