GaAs MMIC I/Q Downconverter operating from 10 to 16 GHz. Features a 32-pin package with a maximum supply current of 120 mA. Designed for a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC1113LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Supply Current-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1113LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.