
Silicon SPDT RF switch operating from 9 kHz to 13.0 GHz, offering high isolation and nonreflective performance. Features a 16-terminal package with a maximum supply current of 0.2 mA. Suitable for applications within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC1118LP3DETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1118LP3DETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 0.2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1118LP3DETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.