
High-performance 7-bit digital attenuator operating up to 6GHz. Features a 0.25dB step resolution for precise signal level control, with a maximum attenuation of 31.75dB. This integrated circuit offers industrial temperature grade operation from -40°C to 85°C. The component is housed in a compact 4x4mm LFCSP package with 24 pins, designed for surface mount applications. A nominal supply voltage of 3.3V is required for operation.
Sign in to ask questions about the Analog Devices HMC1119LP4ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1119LP4ME technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1119LP4ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.