Power Detector 24-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC1120LP4ETR technical specifications.
| Category | Power Detector |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.