6-bit digital attenuator operating up to 6GHz, featuring 0.5dB step resolution for a total attenuation range of 31.5dB. This integrated circuit offers industrial temperature grade operation from -40°C to 85°C with a nominal supply voltage of 3.3V. The component is housed in a compact 24-pin LFCSP (S-XQCC-N24) package with quad terminal positioning, measuring 4mm x 4mm.
Sign in to ask questions about the Analog Devices HMC1122LP4ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1122LP4ME technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1122LP4ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.