6-bit digital attenuator operating up to 6 GHz with 0.5 dB step resolution and a maximum attenuation of 31.5 dB. Features a 24-pin LFCSP package with quad terminal positions, measuring 4x4mm. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V.
Sign in to ask questions about the Analog Devices HMC1122LP4METR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1122LP4METR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1122LP4METR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.