
12.47 GHz to 13.72 GHz MMIC VCO with Half Frequency Output
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1168LP5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1168LP5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Supply Current-Max | 240 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1168LP5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.