Broadband dual-channel RF downconverter integrates a fractional-N PLL and voltage controlled oscillator. The device supports RF operation from 0.7 GHz to 3.8 GHz for receiver frequency conversion applications. The datasheet identifies a high-IP3 architecture and a 40-terminal pinout with differential IF outputs, LO inputs, SPI control, and multiple supply pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1190A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Dual-channel downconverter |
| Integrated Synthesizer | Fractional-N PLL and VCO |
| RF Frequency Range | 0.7 to 3.8GHz |
| Channel Count | 2 |
| Interface | SPI |
| IF Output Type | Differential |
| Package Pins | 40 |
Download the complete datasheet for Analog Devices HMC1190A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices HMC1190A
User guide for evaluating the HMC1190A, a 0.7 GHz to 3.8 GHz dual-channel downconverter with integrated PLL and VCO, including hardware setup and software installation.