The HMC1197LP7FE is a 48-pin quad modulator from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It is designed to function with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device is packaged in a QFN package type, measuring 7mm in width and length, and features 48 pins. It is a single-function device, suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1197LP7FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1197LP7FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1197LP7FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.