The HMC1197LP7FETR is a specialized industrial quad op amp with 48 terminals in a quad configuration. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a 7x7mm HVQCCN package. It is designed for industrial applications and is available from Analog Devices.
Analog Devices HMC1197LP7FETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1197LP7FETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.