RF mixer IC designed for up/down conversion applications. Features an 8 GHz frequency range and operates within a temperature range of -40°C to 85°C. Housed in a 24-pin CLLCC package with exposed pad for enhanced thermal performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC129ALC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC129ALC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.