Passive RF Multipliers x2 1.4GHz to 4.8GHz-OUT 8-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC156AC8TR technical specifications.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 0.7 to 2.4GHz |
| Output Frequency Range | 1.4 to 4.8GHz |
| Maximum Conversion | 22dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |