0MHz - 2000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.8dB INSERTION LOSS
Checking distributor stock and pricing after the page loads.
Analog Devices HMC183QS24 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.