Analog Devices HMC189AMS8ETR technical specifications.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 2 to 4GHz |
| Output Frequency Range | 4 to 8GHz |
| Maximum Conversion | 17dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC189AMS8ETR to view detailed technical specifications.
No datasheet is available for this part.