
Passive RF Multipliers x2 4GHz to 8GHz-OUT 8-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC189AMS8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC189AMS8TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC189AMS8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.