SPDT RF switch operating from DC to 3 GHz, featuring high isolation. Designed for surface-mount technology with an 8-pin configuration. Offers a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC194AMS8E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC194AMS8E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.