
SPDT RF switch, operating from DC to 3 GHz, offering high isolation. Features an 8-terminal surface-mount package with 8 pins. Operates across a temperature range of -40°C to 85°C.
Analog Devices HMC194AMS8ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC194AMS8ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.