0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.1dB INSERTION LOSS
Checking distributor stock and pricing after the page loads.
Analog Devices HMC194MS8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.