
The HMC194MS8E is an RF switch from Analog Devices, packaged in an MSOP case, suitable for through-hole mounting. It has an impedance of 50 ohms and an insertion loss of 0.8 dB. The device operates between -40°C and 85°C and is RoHS compliant. It is designed for use at a test frequency of 3 GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC194MS8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC194MS8E technical specifications.
| Package/Case | MSOP |
| IIP3 | 53dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 38dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC194MS8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.