0MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.1dB INSERTION LOSS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |