0MHz - 2500MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1dB INSERTION LOSS
Analog Devices HMC199MS8ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.