Passive RF Multipliers x2 8GHz to 16GHz-OUT 8-Pin Case C-8 T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC204C8TR technical specifications.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 4 to 8GHz |
| Output Frequency Range | 8 to 16GHz |
| Maximum Conversion | 19dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | Case C-8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |