
Passive RF Multipliers x2 8GHz to 16GHz-OUT 8-Pin MSOP EP Cut Tape
Analog Devices HMC204MS8GE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC204MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.