GaAs MMIC fundamental mixer operating from 2.5 GHz to 7.0 GHz. Features an 8-pin package and a wide operating temperature range from -40°C to 85°C. This RF mixer is designed for high-frequency applications.
Analog Devices HMC219BMS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC219BMS8GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.