
GaAs MMIC fundamental mixer operating from 5 GHz to 12 GHz. Features a wide temperature range from -40°C to 85°C. This 8-pin integrated circuit is designed for RF and wireless applications.
Analog Devices HMC220BMS8GETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC220BMS8GETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.