
24-pin RF switch IC operating from -40°C to 85°C. This integrated circuit is designed for RF and wireless applications, offering reliable performance within a wide temperature range.
Analog Devices HMC232ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC232ALP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.