GaAs MMIC SP3T Non-Reflective Switch, DC - 3.5 GHz
Sign in to ask questions about the Analog Devices HMC245AQS16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC245AQS16 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC245AQS16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.