The HMC247-SX is a phase shifter IC with a maximum phase shift range of 400°. It operates over a frequency range of 5000 to 18000 and has a maximum insertion loss of 12. The control voltage is adjustable from 0 to 10. The IC is designed to operate over a temperature range of -55 to 85 degrees Celsius. It is a 5-pin device packaged in a die form.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC247-SX technical specifications.
| Module/IC Classification | IC |
| Type | Analog |
| Maximum Phase Shift Range | 400°(Typ) |
| Frequency Range | 5000 to 18000MHz |
| Maximum Insertion Loss | 12dB |
| Control Voltage | 0 to 10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |