
GaAs MMIC SP6T non-reflective switch operating from DC to 3 GHz. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit offers six single-pole, throw (SP6T) switching capabilities. Designed for RF and wireless applications, it provides non-reflective performance across its frequency band. The component is housed in a 24-pin package.
Analog Devices HMC252AQS24E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC252AQS24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.