SP8T RF switch operating from 0MHz to 3.5GHz, offering 30dB isolation. Features a 24-pin CLLCC package with a wide operating temperature range of -40°C to 85°C.
Analog Devices HMC253ALC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC253ALC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.