The HMC253AQS24ETR is a non-reflective SP8T switch in a 24-lead QSOP package featuring wideband operation from DC to 2.5 GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 3:8 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. The HMC253AQS24ETR replaces multiple configurations of SP4T and SPDT MMIC switches and logic drivers.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC253AQS24ETR technical specifications.
| Frequency Range | DC - 2.5GHz |
| Insertion Loss | 1.1dB |
| Isolation | 38dB |
| Input IP3 | 40dBm |
| Input P1dB | 21dBm |
| Switching Speed | 150ns |
| Supply Voltage (Vdd) | 5.0V |
| Number of Ports | SP8T |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |